Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAI029030R0019
Order Code3560242
Product RangeSta-Kon Series
Also Known As22L002
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1000+ | CHF 1.170 | 
Price for:Each
Minimum: 1000
Multiple: 1000
CHF 1,170.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029030R0019
Order Code3560242
Product RangeSta-Kon Series
Also Known As22L002
Technical Datasheet
Product RangeSta-Kon Series
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max15AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator Colour-
Insulator Material-
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Sta-Kon Series
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
15AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453