Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No3GAA091500-BSJ
Order Code2932721
Technical Datasheet
Starting Torque4.9N-m
AC Motor TypeSquirrel Cage Induction
Supply Voltage VAC415V
Frequency50Hz
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Rotational Speed Max2914rpm
Input Power1.5kW
Operating Temperature Min-
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
IEC Low voltage motors are suitable for all industries, all applications - fulfilling all national and international mandatory efficiency regulations.
Technical Specifications
Starting Torque
4.9N-m
Supply Voltage VAC
415V
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Input Power
1.5kW
Operating Temperature Max
40°C
SVHC
No SVHC (17-Dec-2015)
AC Motor Type
Squirrel Cage Induction
Frequency
50Hz
Rotational Speed Max
2914rpm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16