Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CSB203001R2630
Order Code3410773
Also Known AsDDA203AC-63/0.1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 140.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 140.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CSB203001R2630
Order Code3410773
Also Known AsDDA203AC-63/0.1
Technical Datasheet
Product Range-
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating63A
No. of Poles3 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
3 Pole
Insulation Voltage
-
Voltage Rating VAC
400V
Current Rating
63A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001