Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CMA103574R1000
Order Code2915095
Product RangeC13 Series
Also Known AsC13110100
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 155.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 155.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No2CMA103574R1000
Order Code2915095
Product RangeC13 Series
Also Known AsC13110100
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage230VAC / 400VAC
Energy Meter MountingDIN Rail
Product RangeC13 Series
SVHCTo Be Advised
Product Overview
2CMA103574R1000 is a basic compact meter for use in residential applications for single or multi family houses or in stand alone applications. To be used in a four wire system. The meter has instrumentation values. Three phase direct connected for active energy. One output for pulses or alarm etc. Accuracy class 1.0 (or B for MID meters). The meter is IEC approved + MID approved and verified.
- 3 phase, 5A energy meter
- 3x220-240V voltage rating
- Approved according to: IEC 62052-11, IEC 62053-21, EN 50470-1, EN 50470-3
- Polycarbonate in transparent front glass & terminal cover, glass reinforced polycarbonate in housing
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
230VAC / 400VAC
Product Range
C13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25