Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.580 |
5+ | CHF 72.750 |
10+ | CHF 68.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR508160R0100
Order Code3586920
Product RangeCT-C
Also Known AsCT-TGC.22
Technical Datasheet
Product RangeCT-C
Timer FunctionsOn Pulse, Off Pulse
Time Min0.05s
Time Max100h
No. of Timing Ranges14Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom4A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CT-C
Time Min
0.05s
No. of Timing Ranges
14Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On Pulse, Off Pulse
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
4A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079