Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR427024R0000
Order Code2103841
Product RangeCP-C Series
Also Known AsCP-C 24/5.0
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 193.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 193.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SVR427024R0000
Order Code2103841
Product RangeCP-C Series
Also Known AsCP-C 24/5.0
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max135W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCP-C Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
135W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
CP-C Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96