Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.479 |
50+ | CHF 0.470 |
100+ | CHF 0.461 |
250+ | CHF 0.450 |
Product Overview
The CR-PH holder for CR-P socket is part of ABB's wide range of CR-P (PCB) relays and sockets which are utilized in a diverse array of applications. They are a significant element in contemporary industrial processes and are used in applications where galvanic isolation, circuit multiplication and voltage conversion are required. ABB relays comply with national and international standards, proving their high quality and reliability whilst ensuring their safe use. ABB has the industry’s most comprehensive range of electronic timers, measuring and monitoring relays, interface relays and power supplies – helping customers source all their critical components from a single global supplier. Increase the reliability of process equipment with control devices that provide intelligent signals and smart adjustments that help you achieve maximum system availability.
- The CR-PH holder is from ABB's CR-P (PCB) relay range. The plastic holder is suitable for PCB sockets
- The complete versions of the CR-P range comprise a pluggable interface relay, socket, holder and/or functional module
- The Plastic holder for relay sockets has these measurements: Product net width: 16mm, net height: 39mm, net length: 24mm
- Beyond holders: ABB provides a full portfolio of electrical devices and always the right solution for all your requirements - nearby and worldwide
Technical Specifications
Holder
CR-P
ABB CR-P Series Relay Sockets
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate