You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1SFA619600R6101
Beacon / Sounder, Red, Illuminated, Pulsating, 24 Vac/dc, CB1
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SFA619600R6101
- Order Code:
- 2911805
- Product Range
- Compact Series
- Technical Datasheet:
- 1SFA619600R6101 Datasheet
Product Range Selector (Compact Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24V
- :
- 24V
- :
- Red
- :
- Pulsation
- :
- Pulse
- :
- IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
- :
- 90dB
- :
- 29mm
- :
- 55mm
- :
- Screw Terminal
- :
- -25°C
- :
- 70°C
- :
- Compact Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- The CB1-610R Buzzer is an accessory from ABB's Compact range with command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 millions operations
- Thanks to self-cleaning contacts, ABB's pilot devices have a long lifetime; their innovative design simplifies the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with snap-on components with ABB's Compact range - no tools required
4 In stock Need more?
2 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
2 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/27/23
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | CHF48.25 | |
5+ | CHF46.77 | |
10+ | CHF45.84 |
Pricing is unavailable. Please contact customer services.