Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA611621R1013
Order Code3411317
Also Known AsMLBL-01Y
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611621R1013
Order Code3411317
Also Known AsMLBL-01Y
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max10mA
Contact Voltage AC Max24V
For Use WithABB Control Circuit Device
Contact Voltage DC Max24V
Product Range-
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10mA
For Use With
ABB Control Circuit Device
Product Range
-
No. of Poles
-
Contact Voltage AC Max
24V
Contact Voltage DC Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001