Print Page
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.740 |
5+ | CHF 4.620 |
10+ | CHF 4.530 |
20+ | CHF 4.450 |
50+ | CHF 4.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SFA611610R1001
Order Code2911852
Product RangeModular
Also Known AsMCB-10
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max8A
Contact Voltage AC Max120V
For Use WithABB Modular Series 3 & 5 Position Holders
Contact Voltage DC Max-
Product RangeModular
SVHCTo Be Advised
Product Overview
The MCB-10 contact block is an accessory of ABB's Modular range of command and signalling devices in plastic, which offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility and simplifies your warehouse management. Pilot devices can make a big difference: Trust is everything and in industrial environments, it is essential to have human-machine interfaces you can count on. Whenever you start or stop a process, the response must be assured. That’s why ABB pilot devices are designed and engineered to deliver total reliability.
- MCB-10 contact block is an accessory of ABB's Modular Plastic range with command & signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- The MCB-10 contact block is an accessory of ABB's Modular Plastic range with command and signalling devices, reliable and suitable for indoor and outdoor use
- Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with unique tool-free snap on components with ABB's Modular range
Technical Specifications
Switch Terminals
Screw
Contact Current Max
8A
For Use With
ABB Modular Series 3 & 5 Position Holders
Product Range
Modular
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013