Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No00852
Order Code2529542
Product RangeEuropa Series
Also Known AsM008520000
Technical Datasheet
28 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.760 |
5+ | CHF 6.620 |
10+ | CHF 6.480 |
20+ | CHF 6.350 |
50+ | CHF 6.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00852
Order Code2529542
Product RangeEuropa Series
Also Known AsM008520000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric110mm
External Width - Metric153mm
External Depth - Metric66mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial6.02"
External Depth - Imperial2.6"
Product RangeEuropa Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
00852 is a IP65 rated grey colour thermoplastic waterproof junction box.
- Screw-on lid box with smooth sides
- Wall mounting
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
110mm
External Depth - Metric
66mm
Body Colour
Grey
External Height - Imperial
4.33"
External Depth - Imperial
2.6"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
153mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.02"
Product Range
Europa Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16