Print Page
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.380 |
5+ | CHF 2.330 |
10+ | CHF 2.290 |
20+ | CHF 2.240 |
50+ | CHF 2.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No00808
Order Code8641650
Product RangeEuropa
Also Known AsM008080000
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric65mm
External Width - Metric65mm
External Depth - Metric32mm
IP RatingIP44
Body ColourGrey
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial2.56"
External Depth - Imperial1.26"
Product RangeEuropa
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
65mm
External Depth - Metric
32mm
Body Colour
Grey
External Height - Imperial
2.56"
External Depth - Imperial
1.26"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
65mm
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
Europa
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057788