Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 22.850 |
10+ | CHF 20.300 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 114.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoH100A
Order Code3595643
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialAluminium
Conduit Colour-
External Length45.97mm
IP / NEMA Rating-
Product Range-
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Aluminium
External Length
45.97mm
Product Range
-
Trade Size
1"
Conduit Colour
-
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
Product traceability