Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 119.270 |
5+ | CHF 116.750 |
10+ | CHF 110.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 119.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGUAT26-TB
Order Code3595861
Technical Datasheet
Conduit Body TypeGUAT
Trade Size3/4"
Internal Volume13.3cu.in
Conduit MaterialDuctile Iron
Conduit ColourMetallic - Zinc Finish
External Length-
External Width-
External Height50.8mm
Product Range-
Technical Specifications
Conduit Body Type
GUAT
Internal Volume
13.3cu.in
Conduit Colour
Metallic - Zinc Finish
External Width
-
Product Range
-
Trade Size
3/4"
Conduit Material
Ductile Iron
External Length
-
External Height
50.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22971
Product traceability