Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No1SBL177082R1322
Order Code2910897
Product RangeAFS
Also Known AsAFS16-30-22-13
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.840 |
5+ | CHF 86.080 |
10+ | CHF 84.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No1SBL177082R1322
Order Code2910897
Product RangeAFS
Also Known AsAFS16-30-22-13
Technical Datasheet
Load Current Inductive10.5A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC39kW
Switching Current AC130A
Coil Voltage VAC Nom250V
Coil Voltage VDC Nom250V
Switching Power AC1-
Load Current Resistive30A
Switching Current AC310.5A
Product RangeAFS
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
10.5A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
250V
Load Current Resistive
30A
Product Range
AFS
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
9kW
Coil Voltage VAC Nom
250V
Switching Power AC1
-
Switching Current AC3
10.5A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32