Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0107
Order Code2470156
Product RangeESP Q Series
Also Known AsESP30Q
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 472.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 472.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085400R0107
Order Code2470156
Product RangeESP Q Series
Also Known AsESP30Q
Technical Datasheet
No. of Poles8 Pole
Peak Surge Current10kA
Suppressor TypeData Line
Continuing Operating Voltage Max37.8VAC
Suppressor MountingDIN Rail
Product RangeESP Q Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Surge protective device for four twisted pair lines. This protector can be used where installation space is at a premium and large numbers of lines require protection.
- Strong and flame retardant ABS housing
- Full mode protection, combined category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Screen terminal enables easy connection of cable screen to earth
- Very low resistance to minimise unwanted signal strength reductions
- Removable (plug-in) terminals allow pre-wiring of cable looms for easier installation
- Pluggable 12 way screw terminal connection
- Colour coded terminals for quick and easy installation check
- Built-in DIN rail foot for easy installation
Technical Specifications
No. of Poles
8 Pole
Suppressor Type
Data Line
Suppressor Mounting
DIN Rail
SVHC
No SVHC (07-Jul-2017)
Peak Surge Current
10kA
Continuing Operating Voltage Max
37.8VAC
Product Range
ESP Q Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157