Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.630 |
Product Information
Product Overview
Capacitive touch Gen4 LCD CAPE module with cover lens bezels (CLB) and 4.3 primary TFT display. This module features a capacitive touch screen controlled by a Focaltech capacitive touch controller which interfaces the display and Beagle Bone Black (BBB) via I2C protocol. The Beagle Bone Black (BBB) connects directly to an adaptor CAPE using a 30 way FFC ribbon cable. The LCD CAPE requires power and display signals which are provided from the BBB directly via the adapter and FFC ribbon cables."
- 4DCAPE is not compatible with the Beagle Bone White and can only be used with Beagle Bone Black
- 480 x 272 resolution
- EEPROM CAPE ID selection via DIP switch
- Offers significant improvement over the analogue interface of previous 4DCAPE models
- RoHS and CE compliant
Applications
Embedded Design & Development, Displays, Electronics Design, Hobby & Education, Consumer Electronics
Contents
Module gen4-4DCAPE-43CT, gen4-4DCAPE adaptor, 30 way FFC cable.
Notes
Please note this product is only complatible with Beagle Bone Black and will not work with Beagle Bone White
Technical Specifications
4.3" Capacitive Touch LCD Cape
-
Beagle Bone Black
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate