Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.020 |
5+ | CHF 8.310 |
10+ | CHF 7.600 |
50+ | CHF 7.450 |
100+ | CHF 7.300 |
250+ | CHF 7.140 |
Product Information
Product Overview
4D SERIAL PI ADAPTOR is a simple adaptor board designed to provide a serial interface in a convenient form-factor, enabling the Raspberry Pi to connect to a majority of the 4D System display modules with a single 5 pin connection. It features a pass through header design, enabling existing Raspberry Pi products to connect to the Raspberry Pi, as if this adaptor was not installed. The 4D Serial Pi Adaptor utilises only the serial port on the Raspberry Pi. Compatible with Raspberry Pi A, B and B+, Pi2, Pi3, Pi4, Zero, Zero W, etc. (Does not use the full width of the header on B+/Pi2/Pi3/Pi4 etc.).
- Easily connect almost any 4D systems intelligent display module to the Raspberry Pi
- Direct IO connection to the Raspberry Pi
- Simple 5 pin serial interface for 4D system display modules
- Raspberry Pi supplied 5V power for display module
- Comes with 5 wire ribbon cable (this is not the programming cable)
- Operating ambient temperature range from -20°C to +70°C
- Package dimensions (L x W x H) is 70 x 50 x 30mm
Contents
4D serial Pi adaptor, 150mm 5 way female-female jumper cable, 5 way male-male adaptor.
Technical Specifications
Serial Adapter Board
No SVHC (25-Jun-2020)
Raspberry Pi A, B, B+, Pi2, Pi3, Pi4, Zero, Zero W Boards
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate