Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoUF-01-000
Order Code2675825
Product RangeE-A-R UltraFit X
Also Known AsGTIN UPC EAN: 04046719348008
Technical Datasheet
301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.170 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoUF-01-000
Order Code2675825
Product RangeE-A-R UltraFit X
Also Known AsGTIN UPC EAN: 04046719348008
Technical Datasheet
Ear Protection TypeCorded
Noise Rating32dB
Product RangeE-A-R UltraFit X
Product Overview
EAR Ultrafit pre moulded earplug designed for insertion into the ear canal to help reduce exposure to hazardous levels of noise and loud sound.
- Tri-flange design
- Longer stem helps make insertion easier
- Made from soft and durable material
- One size fits the majority of wearers
- High attenuation(SNR 32dB)
- Compatible with EAR fit validation system
- Easy to wash and clean
- Supplied in resealable pillow pack for ease of use
Technical Specifications
Ear Protection Type
Corded
Product Range
E-A-R UltraFit X
Noise Rating
32dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015