Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ5312
Order Code3577835
Product RangeBumpon SJ5300
Technical Datasheet
33 In Stock
18 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.010 |
18+ | CHF 10.790 |
36+ | CHF 10.570 |
Price for:Pack of 56
Minimum: 1
Multiple: 1
CHF 11.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5312
Order Code3577835
Product RangeBumpon SJ5300
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleCylindrical
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300
SVHCTo Be Advised
Product Overview
3M™ Bumpon™ Protective Products SJ5312 Clear, is a cylindrical shaped, self-adhesive rubber bumper 12.7mm in wide x 3.5mm high. These clear bumpers are designed to be used as feet, stoppers and spacers, providing excellent load bearing and anti-skid performance.
- Plasticiser free with a urethane composition
- Apply easily due to 3M™ pressure sensitive adhesives
- Offers high skid-resistance
- Won't scratch or stain surfaces
- Reduces vibration and noise
- Won’t crack or harden
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Cylindrical
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
3.5mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
Bumpon SJ5300
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.161