Product Information
Product Overview
The SJ5302TRANS from 3M is a Bumpon™ hemispherical shaped clear protective product. This urethane rubber bumper is plasticiser free and self-adhesive with a high skid resistance that do not scratch or stain surfaces. Its 7.9mm wide x 2.2mm high hemispherical shape provides excellent sound dampening and energy absorption. Applies easily due to 3M pressure sensitive adhesives without cracking or hardening. It can be used to align pictures and keep products spaced apart when shipping. Stick on as stops for cabinet doors, lids and drawers or almost anywhere slamming, scratching, nicking, scuffing, marring, sliding, vibration or noise may be an issue. Apply to feet on the bottom of small appliances. Cut down on scraping, bumping and banging. Ideal for desktop or handheld electronic devices, electronic cabinetry, telephones, keyboards, foot pedals, scales, clocks, speakers, dispensers and computers.
- Easy to apply just press-on
- Bonds fast and permanently
- Long aging resiliency- do not crack or harden
- Reduces vibration and noise of small home appliances, furniture or electronics
- Resistance to marring and staining
- 144mm pad format
- Abrasion resistance is 0.13g/1000 cycles
- 65% elongation
- Dielectric strength is 370volts/mil
- Application temperature range from 5°C to 52°C
Applications
Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement
Technical Specifications
Adhesive
7.9mm
Round
PU (Polyurethane)
No SVHC (17-Dec-2015)
2.2mm
-
Transparent
Bumpon
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate