Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSDR-0-9.
Order Code1389809
Product RangeSDR Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 62.810 |
| 10+ | CHF 56.500 |
| 25+ | CHF 54.410 |
| 50+ | CHF 51.100 |
| 100+ | CHF 49.600 |
| 250+ | CHF 46.580 |
| 500+ | CHF 45.090 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 62.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR-0-9.
Order Code1389809
Product RangeSDR Series
Technical Datasheet
Marker TypePre Printed
Legend0 to 9
Marker Dimensions5.46mm x 2.44m
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
5.46mm x 2.44m
Legend Colour
Black
Product Range
SDR Series
Legend
0 to 9
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948