Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoM14-14FLX
Order Code2316312
Product RangeScotchlok Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
Manufacturer3M
Manufacturer Part NoM14-14FLX
Order Code2316312
Product RangeScotchlok Series
Technical Datasheet
Product RangeScotchlok Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
Alternatives for M14-14FLX
4 Products Found
Technical Specifications
Product Range
Scotchlok Series
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Insulator Colour
-
SVHC
No SVHC (17-Dec-2014)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M6
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608