Print Page
466 In Stock
1,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.580 |
10+ | CHF 7.430 |
25+ | CHF 7.080 |
100+ | CHF 6.230 |
250+ | CHF 5.960 |
500+ | CHF 5.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No10120-3000PE
Order Code9292632
Product Range101
Also Known As7100206784, JE150429981
Technical Datasheet
D Sub Connector TypeMicro D
Product Range101
No. of Contacts20Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The 10120-3000PE is a 20-way 0.050-inch shielded Solder Plug Connector with 0.5μm minimum gold wiping interface, gold-plated copper alloy contacts and solder terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of discrete wire 30 to 24AWG (24, 26, 28 and 30AWG) cable construction.
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Micro D
Product Range
101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
20Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004