Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No923351-I
Order Code3010615
Also Known AsGTIN UPC EAN: 00054007747789 80610339527
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 104.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 104.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No923351-I
Order Code3010615
Also Known AsGTIN UPC EAN: 00054007747789 80610339527
Technical Datasheet
Wire Gauge22AWG
Jacket ColourMulti-coloured
Kit Contents350Pcs of Variable Lengths multi-coloured Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
- Pre-measured, pre-formed for fast circuit building
- Solid 22 AWG tinned copper wire
- Uninsulated and colour-coded PVC insulated wires
- Stripped 6.35mm (1/4") and bent 90° on both ends for easy installation
Applications
Prototyping
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Wire Gauge
22AWG
Kit Contents
350Pcs of Variable Lengths multi-coloured Jumper Wires
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476