Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 62.280 |
5+ | CHF 58.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 62.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No92-AMBER-1/2"X36YD
Order Code3227370
Product Range92
Also Known AsGTIN UPC EAN: 00054007275381 80018001174
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.9m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range92
SVHCTo Be Advised
Product Overview
- Polyimide film with electrical tape 92 with silicone pressure sensitive adhesive
- Silicone pressure sensitive adhesive allows it to be used at 356°F (180 °C)
- UL 510 flame retardant
- Used for high temperature electrical applications
- Also is used in printed circuit board assembly as a wave solder masking tape
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
108ft
Tape Width - Imperial
0.5"
Product Range
92
Tape Backing Material
Polyimide Film
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
32.9m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823