Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8915, CLEAR, 55M X 24MM
Order Code3935736
Product RangeScotch 8915 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
36+ | CHF 14.170 |
Price for:Each
Minimum: 36
Multiple: 36
CHF 510.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8915, CLEAR, 55M X 24MM
Order Code3935736
Product RangeScotch 8915 Series
Technical Datasheet
Adhesive TypePressure Sensitive Synthetic Rubber Adhesive
Tape ColourTransparent
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product RangeScotch 8915 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Adhesive Type
Pressure Sensitive Synthetic Rubber Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
55m
Tape Width - Metric
24mm
SVHC
Boric acid (14-Jun-2023)
Tape Colour
Transparent
Roll Length - Imperial
180.5ft
Tape Width - Imperial
0.94"
Product Range
Scotch 8915 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16