Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.150 |
| 5+ | CHF 18.710 |
| 10+ | CHF 17.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8898 (48MMX55M)
Order Code3227346
Product Range8898
Also Known AsGTIN UPC EAN: 00021200423024
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlue
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial180ft
Roll Length - Metric54.864m
Tape Width - Imperial1.9"
Tape Width - Metric48.26mm
Product Range8898
SVHCTo Be Advised
Product Overview
- Scotch® general purpose film strapping tape 8898
- Tensilized polypropylene film backing and pressure-sensitive synthetic adhesive
- Designed for a wide variety of industrial and packaging applications
- Removes cleanly and resists stains on some surfaces such as metal
- Cut out breaks or tears even if nicked or punctured during handling
- Resists breaking or tearing even if nicked or punctured during handling
- Suitable for bundling, reinforcing, strapping, box closing and appliance securing
- Backing provides proper stiffness and excellent abrasion, moisture and scuff resistance
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
54.864m
Tape Width - Metric
48.26mm
SVHC
To Be Advised
Tape Colour
Blue
Roll Length - Imperial
180ft
Tape Width - Imperial
1.9"
Product Range
8898
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33339