Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8898 (12MMX55M)
Order Code1386185
Product Range8898 Series
Technical Datasheet
74 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.170 |
25+ | CHF 3.830 |
50+ | CHF 3.520 |
100+ | CHF 3.240 |
200+ | CHF 3.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8898 (12MMX55M)
Order Code1386185
Product Range8898 Series
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlue
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial180ft
Roll Length - Metric54.864m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range8898 Series
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
54.864m
Tape Width - Metric
12mm
Tape Colour
Blue
Roll Length - Imperial
180ft
Tape Width - Imperial
0.47"
Product Range
8898 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287
Product traceability