Print Page
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 29.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8812 P1
Order Code1736194
Product Range8812
Also Known AsGT500075194, GTIN UPC EAN: 04046719303113
Technical Datasheet
Safety CategoryCE, EN149:2001
Protection ClassFFP1
Respirator TypeValved
Product Range8812
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 3M 8812 is a FFP1 classic valved Disposable Respirator provides lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and nose clip ensure comfortable wear over a range of face sizes. The 3M™ Cool Flow™ exhalation valve offers improved comfort in hot humid environments and/or where work is hard and physical. Compatible with eyewear and hearing protection.
- Durable, collapse resistant inner shell
Applications
Safety, Industrial
Technical Specifications
Safety Category
CE, EN149:2001
Respirator Type
Valved
SVHC
No SVHC (15-Jan-2018)
Protection Class
FFP1
Product Range
8812
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:63079093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35