Print Page
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 7502 series medium size light blue reusable Half-face Mask Respirator uses advanced silicone material to provide comfortable and durable respiratory protection. The 3M™ Cool Flow™ valve reduces heat build-up to offer workers comfortable protection even in hot and humid conditions.
- Lowering function that provides additional comfort during breaks
- Soft silicone face mask to provide comfort and durability
- Subtle nose area for more comfort
- A flexible system of filters to trap the gas, vapour and particulate matter
Applications
Safety, Industrial
Technical Specifications
Safety Category
NIOSH
Respirator Type
Half
SVHC
No SVHC (15-Jan-2018)
Protection Class
-
Product Range
7500
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90200010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294