Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.810 |
Product Overview
The 6051 A1 is an Organic Vapour Cartridge Filter used with 3M™ 6000/7500 series half face respirators and 3M™ 6000/7000 series full face respirators. This cartridge/filter, when used for protection against the contaminants as specified, is capable of providing the following protection levels or airborne concentrations up to 10 times the Workplace Exposure Standard (WES) or 1000ppm, whichever is the lower with 3M 6000/7500 half face respirator and 50 x WES or 1000ppm, whichever is the lower with a 3M 6000/7800 series full face respirator.
- Bayonet Connection System ensures precise and secure locking
- Low profile and well balanced twin filter design
Applications
Industrial
Warnings
Any filtering respirator should not be used for protection at airborne concentrations of contaminants above the relevant Immediately Dangerous to Life or Health (IDLH) levels.
Technical Specifications
6051
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate