Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 174.820 |
5+ | CHF 163.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 174.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4941 19MM
Order Code1768497
Product Range4941
Also Known AsDT494130198
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range4941
SVHCNo SVHC (15-Jan-2018)
Product Overview
- VHB™ tape 4941 for indoor/outdoor applications
- Fast and easy-to-use permanent bonding method provides high strength and long term durability
- Pressure sensitive adhesive bonds on contact to provide immediate handling strength
- Virtually invisible fastening keeps surfaces smooth
- Multi-purpose acrylic adhesive on both sides of a conformable adhesive foam core
- Offers a good plasticiser resistance
- Creates a permanent seal against water, moisture and more
- Allows the use of thinner, lighter weight and dissimilar materials
- High dynamic stress absorption reduces vibration and impact stress
Technical Specifications
Tape Type
Foam
Tape Backing Material
Acrylic
Tape Length - Imperial
108.3ft
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (15-Jan-2018)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
33m
Tape Colour
Grey
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
4941
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.562454