Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4941 1"
Order Code2500850
Product RangeVHB 4941 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
Manufacturer3M
Manufacturer Part No4941 1"
Order Code2500850
Product RangeVHB 4941 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAcrylic
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeVHB 4941 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Grey
Roll Length - Imperial
0
Tape Width - Imperial
1"
Product Range
VHB 4941 Series
Tape Backing Material
Acrylic
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
0
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134
Product traceability