Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4824-3000-CP.
Order Code1907798
Product Range4800 Series
Technical Datasheet
3,404 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.780 |
| 10+ | CHF 0.669 |
| 100+ | CHF 0.560 |
| 500+ | CHF 0.486 |
| 1000+ | CHF 0.402 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4824-3000-CP.
Order Code1907798
Product Range4800 Series
Technical Datasheet
No. of Contacts24Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range4800 Series
Row Pitch7.62mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Alternatives for 4824-3000-CP.
6 Products Found
Technical Specifications
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
4800 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003017