Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No401E, BROWN, 50M X 48MM
Order Code3935640
Product Range401E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | CHF 15.950 |
Price for:Each
Minimum: 20
Multiple: 20
CHF 319.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No401E, BROWN, 50M X 48MM
Order Code3935640
Product Range401E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBrown
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range401E Series
SVHCBoric acid (14-Jun-2023)
Product Overview
401E is a masking tape. It is a smooth crepe paper tape with high tensile strength. Buff colour, rubber adhesive, thickness 0.170mm. It may be exposed to temperatures upto 140°C. It is deal in painting baking processes. It is used in applications such as high-performance industrial and automotive paint masking, oven-drying systems, infrared or heat lamps, air-drying and oven-curing, on-line paint repair masking, paint baking, paint masking, premium masking.
- Ideal combinations of adhesion and resistance to high temperatures
- Brown colour, does not tear
- Resistant to solvents and moisture
- Rubber adhesive type, designed for indoor use
- Crepe paper backing (carrier) material
- Crepe paper backing for conformability that will maintain integrity when formed around corners
- Suitable for all oven-drying systems, infrared, or heat lamps
- Excellent holding power that resists lifting or curling
- Size is 50m x 48mm
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Brown
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.89"
Product Range
401E Series
Tape Application
Masking
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0291