Print Page
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.960 |
10+ | CHF 21.320 |
25+ | CHF 20.670 |
50+ | CHF 20.010 |
100+ | CHF 19.380 |
200+ | CHF 18.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 21.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 56 0.75 X 72YD
Order Code2821776
Product Range56 Series
Technical Datasheet
Adhesive TypeThermosetting Rubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range56 Series
Technical Specifications
Adhesive Type
Thermosetting Rubber Adhesive
Tape Colour
Yellow
Roll Length - Imperial
72yard
Tape Width - Imperial
0.75"
Product Range
56 Series
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
19.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10578