Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 5557 5MM-DISC-100
Order Code2820171
Product Range5557 Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
Manufacturer3M
Manufacturer Part No3M 5557 5MM-DISC-100
Order Code2820171
Product Range5557 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Patch TypeWater Contact Indicator
Form FactorCircle
Tape ColourWhite
Total Tape Thickness10.2 mil (0.259 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.197"
Tape Diameter - Metric5mm
Conductivity-
Tape ApplicationWater Contact Indicator
Product Range5557 Series
Technical Specifications
Adhesive Type
Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
10.2 mil (0.259 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.197"
Conductivity
-
Product Range
5557 Series
Patch Type
Water Contact Indicator
Tape Colour
White
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
5mm
Tape Application
Water Contact Indicator
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538