Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Manufacturer3M
Manufacturer Part No3M 2610 19MM
Order Code2142738
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Tape Length - Metric50m
Tape ColourNatural
Tape Length - Imperial164ft
Tape Width - Imperial-
Tape Width - Metric19mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Masking
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Tape Width - Metric
19mm
SVHC
No SVHC (17-Dec-2014)
Tape Backing Material
Crepe Paper
Tape Colour
Natural
Tape Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39261000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2