Print Page
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.170 |
5+ | CHF 26.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3939 SILVER 2 IN X 60 YD
Order Code3227355
Product Range3939
Also Known AsGTIN UPC EAN: 00051131069756
Technical Datasheet
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape ColourSilver
Total Tape Thickness8.6 mil (0.22 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.9m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range3939
SVHCTo Be Advised
Product Overview
- Heavy duty duct tape 3939
- Designed for heavy duty use in MRO/construction applications
- Sticks immediately and stays on
- Strong water-resistant backing resists wear and light abrasion
- Provides a tight, moisture-resistant seal in many containment situations
- Provides a tight, moisture-resistant seal in many containment situations
- Low tack roll edges stay cleaner
- Constructed of polyethylene film laminated to cloth with a rubber adhesive
- Durable tape resists curling and tears off the roll cleanly for easy application in MRO/construction
Technical Specifications
Tape Type
Duct
Tape Colour
Silver
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
3939
Adhesive Type
Rubber Adhesive
Total Tape Thickness
8.6 mil (0.22 mm)
Roll Length - Metric
54.9m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 3939 SILVER 2 IN X 60 YD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.648637