Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.060 |
5+ | CHF 35.170 |
10+ | CHF 32.550 |
Price for:1 Metre
Minimum: 1
Multiple: 1
CHF 39.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3849-96
Order Code3332123
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores96Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width81.2mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.85mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
The 3849-96 is a 100ft 96-conductor Flat Ribbon Cable, 30AWG stranded wire on 0.033-inch centers permits termination to all three rows in DIN connectors. The 3849 series round conductor flat cable is made of tinned copper conductor, grey PVC jacket.
- CPR: Not Yet Qualified
- Stranded wire provides flexibility and extended product life
- Zippable for branching or discrete termination
- 89Ω Unbalanced, 144Ω balanced characteristic impedance
- VW-1 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
96Core
Conductor Area CSA
-
Reel Length (Metric)
-
Cable Width
81.2mm
Pitch Spacing
0.85mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3849-96
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010496