Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3750/50
Order Code2064526
Product Range3750 Series
Also Known AsGTIN UPC EAN: 00051138440480 80610815054
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No3750/50
Order Code2064526
Product Range3750 Series
Also Known AsGTIN UPC EAN: 00051138440480 80610815054
Technical Datasheet
Cable ShieldingScreened
No. of Pairs25 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter12.4mm
Product Range3750 Series
Product Overview
The 3750 series 28AWG round shielded jacketed Disc Wire Cable with stranded tinned copper conductors. It has twisted pairs reduce crosstalk for balanced drive applications, dual shielding provides 35dB average shielding effectiveness.
- CPR: Not Yet Qualified
- 26AWG Wire carries higher power levels in I/O harness
- Wires are color-coded for easy identification
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3750 Series
No. of Pairs
25 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
12.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2396