Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No371 CLEAR 48 MM X 100 M.
Order Code2674585
Product RangeScotch 371 Series
Technical Datasheet
1,585 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.510 |
10+ | CHF 5.980 |
25+ | CHF 5.440 |
50+ | CHF 4.890 |
100+ | CHF 4.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No371 CLEAR 48 MM X 100 M.
Order Code2674585
Product RangeScotch 371 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourTransparent
Total Tape Thickness1.8 mil (0.045 mm)
Roll Length - Imperial328ft
Roll Length - Metric100m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product RangeScotch 371 Series
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
1.8 mil (0.045 mm)
Roll Length - Metric
100m
Tape Width - Metric
48mm
Tape Colour
Transparent
Roll Length - Imperial
328ft
Tape Width - Imperial
1.9"
Product Range
Scotch 371 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608