Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.290 |
| 5+ | CHF 10.170 |
| 10+ | CHF 9.420 |
Product Information
Product Overview
The 3659 series round shielded/jacketed Flat Ribbon Cable on 0.05-inch centres permits mass termination to a broad line of IDC connectors, continuous split/bond repeat allows for mass termination on 2.4-inch centres (approximate). The primary cable is zippable for branching or discrete terminations. The cable meets external wiring requirements of National Electrical Code, Article 725 (CL2). The dual shielding provides 35dB average shielding effectiveness.
- CPR: Not Yet Qualified
- VW-1 Flammability
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Screened
28AWG
-
Black
7 x 36AWG
300V
PVC
-
25Core
0.072mm²
-
30.5mm
1.27mm
Tinned Copper
Round Jacketed Flat Ribbon Cable
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3659-25
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate