Print Page
Product Overview
The 3505-16 is a 0.100 x 0.100-inch Plug with short ejector latch for use with 4600 IDC flat cable plug connector.
Applications
Industrial
Technical Specifications
Accessory Type
Ejector Latch
Product Range
3505
For Use With
4600 IDC Flat Cable Plug Connector
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384