Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No35 VIOLET (3/4X66FT)
Order Code4903390
Product RangeScotch 35 Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.390 |
5+ | CHF 8.900 |
10+ | CHF 8.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No35 VIOLET (3/4X66FT)
Order Code4903390
Product RangeScotch 35 Series
Technical Datasheet
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourViolet
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch 35 Series
Technical Specifications
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Colour
Violet
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
Scotch 35 Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596