Print Page
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.582 |
100+ | CHF 0.467 |
250+ | CHF 0.442 |
500+ | CHF 0.417 |
1000+ | CHF 0.372 |
2500+ | CHF 0.365 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 5.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-3020
Order Code3010585
Product Range3448
Also Known AsGTIN UPC EAN: 00054007307006 80610064182
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M 3000 Series IDC Receptacle Connectors
No. of Positions20Ways
Strain Relief MaterialPBT (Polybutylene Terephthalate)
Product Range3448
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Ways
Product Range
3448
For Use With
3M 3000 Series IDC Receptacle Connectors
Strain Relief Material
PBT (Polybutylene Terephthalate)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907