Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3341-JACKSKT-SCREW
Order Code3279621
Product Range3341 Series
Technical Datasheet
1,371 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.327 |
10+ | CHF 0.298 |
100+ | CHF 0.256 |
500+ | CHF 0.214 |
1000+ | CHF 0.182 |
5000+ | CHF 0.161 |
10000+ | CHF 0.158 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3341-JACKSKT-SCREW
Order Code3279621
Product Range3341 Series
Technical Datasheet
Product Range3341 Series
Screw Length7.9mm
Thread Size - Metric-
Thread Size - Imperial#4-40
Technical Specifications
Product Range
3341 Series
Thread Size - Metric
-
Screw Length
7.9mm
Thread Size - Imperial
#4-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181568
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536