Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3341-17
Order Code3780863
Product Range3341 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
200+ | CHF 2.680 |
1000+ | CHF 2.290 |
5000+ | CHF 2.020 |
10000+ | CHF 1.990 |
Price for:Each
Minimum: 200
Multiple: 200
CHF 536.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3341-17
Order Code3780863
Product Range3341 Series
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithMini D Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height7.6mm
Screw Length8.9mm
Product Range3341 Series
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
-
Screw Head Height
7.6mm
Product Range
3341 Series
For Use With
Mini D Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
8.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001141