Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No309, BROWN, 66M X 50MM
Order Code3935731
Product Range309 Series
Technical Datasheet
444 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.510 |
5+ | CHF 18.110 |
10+ | CHF 16.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No309, BROWN, 66M X 50MM
Order Code3935731
Product Range309 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourBrown
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Length - Imperial1.97"
Tape Length - Metric50mm
Product Range309 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
66m
Tape Length - Metric
50mm
SVHC
To Be Advised
Tape Colour
Brown
Roll Length - Imperial
216.5ft
Tape Length - Imperial
1.97"
Product Range
309 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0422